Reference Only
09-50-5065
Obsolete
Standard Card Edge Connectors 156 KK PCB Assy Dl Row Poly 6Ckt
Datasheet
09-50-5065 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Card Edge Connectors | |
| Product | Without Flanges | |
| Number of Positions | 12 Position | |
| Pitch | 3.96 mm | |
| Mounting Angle | Vertical | |
| Series | 4338 | |
| Current Rating | 5 A | |
| Housing Material | Polyester | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Tradename | KK | |
| Voltage Rating | 250 V | |
| Part # Aliases | 9505065 4338061 0009505065 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?