Reference Only

09-50-6185

Obsolete
Standard Card Edge Connectors 3.96MM EDGE CD CONN 36P SMT W/FLANGE

Manufacturer:

Mfr Part:
09-50-6185

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Card Edge Connectors
ProductWith Flanges
Number of Positions36 Position
Pitch3.96 mm
Mounting AngleVertical
Series4338
Current Rating5 A
Housing MaterialPolyester
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature0 C
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
TradenameKK
Voltage Rating250 V
Part # Aliases9506185 4338-18 0009506185

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?