Reference Only

09-50-7121

Headers & Wire Housings KK 3.96mm Crimp Housing, 12 Pos., Natural.

Manufacturer:

Mfr Part:
09-50-7121

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions12 Position
Pitch3.96 mm (0.156 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Series2139
TradenameKK
PackagingBulk
Flammability RatingUL 94 V-2
Housing ColorNatural
Housing GenderFemale
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases9507121 2139-12C 0009507121

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Available Regional Inventory
9.000 available now at tti.com