Reference Only
0900812
Obsolete
Circuit Breakers ECP-E 8A
Datasheet
0900812 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circuit Breakers | |
| Current Rating | 8 A | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 50 C | |
| Height | 60 mm | |
| Subcategory | Circuit Breakers | |
| Width | 12.5 mm | |
| Part # Aliases | 900812 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| TARIC | 8536201090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?