Reference Only
09030009955
DIN 41612 Connectors C/R SHROUD PRESS.
Datasheet
09030009955 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Number of Positions | 96 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | Type C/R | |
| Termination Style | Press Fit | |
| Mounting Angle | Straight | |
| Accessory Type | Shroud | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Tail Length | 20 mm | |
| Part # Aliases | 09 03 000 9955 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,49 € | 6,98 € | |
| 2,94 € | 29,40 € | |
| 2,83 € | 70,75 € | |
| 2,77 € | 277,00 € | |
| 2,64 € | 660,00 € | |
| 2,58 € | 1.290,00 € | |
| 2,45 € | 2.450,00 € | |
| 2,44 € | 6.100,00 € |
Need more?