Reference Only
09034642824
DIN 41612 Connectors C064FS-2,9C1-1-clip.
Datasheet
09034642824 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Connectors | |
| Number of Positions | 64 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | C | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Current Rating | 2 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Housing Color | Grey | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Insulation Resistance | 10 pOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Through Hole | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | 3 Row | |
| Subcategory | Backplane Connectors | |
| Tail Length | 2.9 mm | |
| Voltage Rating | 1 kV | |
| Part # Aliases | 09 03 464 2824 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,70 € | 670,00 € | |
| 6,02 € | 1.204,00 € | |
| 5,32 € | 2.660,00 € | |
| 5,16 € | 5.160,00 € |
Need more?