Reference Only
09051486920
DIN 41612 Connectors E048SMC-3,0C1-2 CTI > 400.
Datasheet
09051486920 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Connectors | |
| Number of Positions | 48 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm, 5.08 mm | |
| Type | E | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Current Rating | 6 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | DIN-Power E | |
| Contact Gender | Male | |
| Housing Color | Grey | |
| Housing Material | Polycarbonate (PC) | |
| Insulation Resistance | 10 pOhms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Through Hole | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | 3 Row | |
| Subcategory | Backplane Connectors | |
| Tradename | DIN-Power | |
| Voltage Rating | 1.55 kV | |
| Part # Aliases | 09 05 148 6920 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,49 € | 15,49 € | |
| 15,33 € | 1.533,00 € | |
| 14,65 € | 3.662,50 € | |
| 14,34 € | 7.170,00 € |
Need more?