Reference Only
09051486921222
DIN 41612 Connectors DIN-PWR E048-3 0C1-2-NFF.
Datasheet
09051486921222 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Headers | |
| Number of Positions | 48 Position | |
| Number of Rows | 3 Row | |
| Pitch | 5.08 mm | |
| Type | Type E | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Series | DIN-Power E | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | DIN-Power | |
| Part # Aliases | 09051-48-692-1222 09051 48 692 1222 9051486921222 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,04 € | 704,00 € | |
| 6,96 € | 3.480,00 € | |
| 6,48 € | 6.480,00 € |
Need more?