Reference Only
09062216822
DIN 41612 Connectors DIN-POWER MH21+7FST4,5C1-2.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Number of Positions | 28 Position | |
| Type | Type MH | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 09-06-221-6822 09 06 221 6822 9062216822 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,37 € | 247,40 € | |
| 12,19 € | 731,40 € | |
| 10,75 € | 1.075,00 € | |
| 10,03 € | 2.607,80 € | |
| 9,82 € | 4.910,00 € | |
| 9,33 € | 9.330,00 € |
Need more?