Reference Only
0907-2-CLIP
Contact Probes Spring-Loaded CLIP 7.55mm Height.
Datasheet
0907-2-CLIP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Preci-dip | |
| Product Category | Contact Probes | |
| Type | Contact | |
| Tip Style | Convex | |
| Length | 7.55 mm | |
| Current Rating | 5 A | |
| Spring Force | 3.6 oz | |
| Packaging | Bulk | |
| Product Type | Contact Probes | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10.000 / Multiples: 10.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,713 € | 7.130,00 € |
Need more?