
0907-5-CLIP-02
Circuit Board Hardware - PCB .
Datasheet
0907-5-CLIP-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Preci-dip | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Contacts | |
| Type | Spring Loaded Contact | |
| Length | 9.05 mm | |
| Current Rating | 5 A | |
| Product Type | Circuit Board Hardware - PCB | |
| Subcategory | Hardware | |
| Part # Aliases | 90647-AS-02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative