Reference Only
090700011200
Sensor Junction Blocks Sensor Actuator Box M12 ACode 4pin6Ports.
Datasheet
090700011200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Junction Blocks | |
| Sensor Connector Type | M12 | |
| Number of Ports | 6 Port | |
| Home Run Connector Type | Terminal Block | |
| Home Run Number of Pins | 1 Pin | |
| Voltage Rating | 10 V to 30 V | |
| Current Rating | 9 A | |
| Coding | A Coded | |
| Housing Material | Polycarbonate (PC) | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Sensor Actuator Box |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 96,60 € | 96,60 € | |
| 89,35 € | 893,50 € |
Need more?