Reference Only
090700022200
Sensor Junction Blocks M12 SensorActuatorBx 8ports 5P Pluggable.
Datasheet
090700022200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sensor Junction Blocks | |
| Sensor Connector Type | M12 | |
| Number of Ports | 8 Port | |
| Home Run Connector Type | Terminal Block | |
| Home Run Number of Pins | 1 Pin | |
| Voltage Rating | 10 V to 30 V | |
| Current Rating | 9 A | |
| Coding | A Coded | |
| Housing Material | Polycarbonate (PC) | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Sensor Actuator Box |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908530 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 155,30 € | 155,30 € | |
| 138,24 € | 1.382,40 € | |
| 132,92 € | 3.323,00 € | |
| 132,31 € | 6.615,50 € |
Need more?