Reference Only
09110008118
Terminals Cable Shoe 150mm2.
Datasheet
09110008118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Cable Shoe | |
| Insulation | Not Insulated | |
| Series | HPR EasyCon | |
| Tradename | Han | |
| Insulation Material | Not Insulated | |
| Material | Aluminum | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 74,24 € | 742,40 € | |
| 72,67 € | 1.453,40 € | |
| 71,39 € | 3.569,50 € | |
| 69,35 € | 6.935,00 € |
Need more?