Reference Only
09110349974
Heavy Duty Power Connectors HPR34 EasyCon frame 4xHC650 angled femal.
Datasheet
09110349974 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HPR EasyCon | |
| Product | Accessories | |
| Accessory Type | Frame | |
| Termination Style | Screw | |
| Housing / Hood Size | 34 HPR | |
| Housing Material | Aluminum | |
| Tradename | Han | |
| For Use With | Female Inserts | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?