Reference Only
09110349977
Heavy Duty Power Connectors HPR34 EasyCon Shield Bracket.
Datasheet
09110349977 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HPR EasyCon | |
| Product | Accessories | |
| Accessory Type | Shielding Frame | |
| Termination Style | Screw | |
| Housing / Hood Size | 34 HPR | |
| Housing Material | Aluminum | |
| Tradename | Han | |
| For Use With | Carrier Hoods | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 265,11 € | 265,11 € | |
| 225,38 € | 2.253,80 € | |
| 211,29 € | 5.282,25 € |
Need more?