Reference Only
09130900Z
Obsolete
Fuse Clips Specially for FPA Terminal
Datasheet
09130900Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Clips | |
| Type | Fuse Blade Loose Terminals, Wire | |
| Fuse Size / Group | 19.1 x 5.1 mm (ATO , ATC) | |
| Mounting Style | Through Hole | |
| Current Rating | 20 A | |
| Packaging | Bulk | |
| Product Type | Fuse Clips | |
| Product | Blade Clips | |
| Subcategory | Fuses | |
| Termination Style | Quick Connect | |
| Voltage Rating | 32 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?