Reference Only
0913770001
Obsolete
Automotive Connectors 1.5-2.5MM MINI Terminal
Datasheet
0913770001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Color | Silver | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Contact Material | Phosphor Bronze | |
| Material | Bronze | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Type 8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?