
09140009977
Heat Shrink Tubing & Sleeves Heat Shrink Tube 200A mod.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Product | Tubings | |
| Series | Han HPR | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Tradename | Han | |
| Part # Aliases | 9140009977 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,49 € | 94,90 € | |
| 8,90 € | 178,00 € | |
| 8,30 € | 415,00 € | |
| 7,89 € | 789,00 € | |
| 7,71 € | 1.542,00 € | |
| 7,53 € | 3.765,00 € | |
| 7,35 € | 7.350,00 € |
Need more?