Reference Only
09140010423
Heavy Duty Power Connectors HAN MOD ECO TOPENTRY PE IP20.
Datasheet
09140010423 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Modular ECO | |
| Product | Hoods | |
| Termination Style | Snap In | |
| Housing / Hood Size | Modular ECO | |
| Cable Entry Angle | Top | |
| Housing Material | Polycarbonate (PC) | |
| IP Rating | IP20 | |
| Packaging | Bulk | |
| Tradename | Han | |
| Flammability Rating | V-0 | |
| Housing Color | Grey | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-001-0423 09 14 001 0423 9140010423 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,38 € | 16,76 € | |
| 7,12 € | 71,20 € | |
| 6,65 € | 172,90 € | |
| 6,35 € | 317,50 € | |
| 6,05 € | 605,00 € | |
| 5,67 € | 1.417,50 € | |
| 5,40 € | 2.700,00 € | |
| 5,14 € | 5.140,00 € |
Need more?