Reference Only
09150043012
Standard Circular Connector MALE CRIMP TERM HAN 4 QUINTAX.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Current Rating | 10 A | |
| Series | Han Quintax | |
| Housing Gender | Male | |
| Housing Material | Polycarbonate (PC) | |
| Mating Cycles | 500 Cycle | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Han | |
| Voltage Rating | 50 V | |
| Part # Aliases | 09-15-004-3012 09 15 004 3012 9150043012 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 64,03 € | 64,03 € | |
| 54,42 € | 544,20 € | |
| 51,83 € | 1.295,75 € | |
| 50,09 € | 2.504,50 € | |
| 47,33 € | 4.733,00 € |
Need more?