Reference Only
09150043114
Standard Circular Connector HAN 4 QUINTAX BU-C.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 4 Position | |
| Mounting Style | Cable | |
| Series | Han Quintax | |
| Packaging | Bulk | |
| Housing Gender | Female | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Han | |
| Part # Aliases | 09-15-004-3114 09 15 004 3114 9150043114 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537200040 |
| TARIC | 8537109899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,48 € | 38,48 € | |
| 32,70 € | 327,00 € | |
| 31,79 € | 1.589,50 € | |
| 31,09 € | 3.109,00 € | |
| 30,06 € | 7.515,00 € |
Need more?