Reference Only
09151000307
Standard Circular Connector Han M23 HBM Back 2.7mm.
Datasheet
09151000307 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Standard Circular Connector | |
| Product | Housings | |
| Shell Size | M23 | |
| Mounting Style | Panel | |
| IP Rating | IP67 | |
| Housing Gender | Female | |
| Housing Material | Copper Alloy | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Other
Technical Resources
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,65 € | 148,25 € | |
| 25,21 € | 252,10 € | |
| 23,62 € | 590,50 € | |
| 22,50 € | 1.125,00 € | |
| 21,42 € | 2.142,00 € | |
| 20,09 € | 5.022,50 € |
Need more?