Reference Only
09151000703
Circular Metric Connectors Han M23 Hood cable to cable 11-17mm.
Datasheet
09151000703 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M23 | |
| IP Rating | IP69, IPX9K | |
| Product | Housings | |
| Type | Cable Shell | |
| Housing Material | Copper Alloy | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Other
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 63,98 € | 319,90 € | |
| 54,38 € | 543,80 € | |
| 50,98 € | 1.274,50 € | |
| 48,55 € | 2.427,50 € | |
| 46,23 € | 4.623,00 € |
Need more?