Reference Only
09151092603
Circular Metric Connectors Han M23 09 Male Soldered contact.
Datasheet
09151092603 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Contact, 1 Special | |
| Termination Style | Solder | |
| Current Rating | 8 A | |
| Voltage Rating | 200 V | |
| Product | Inserts | |
| Type | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Housing Material | Polyamide (PA) | |
| Mounting Style | PCB | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694040 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Other
Technical Resources
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,55 € | 137,75 € | |
| 23,41 € | 234,10 € | |
| 21,95 € | 548,75 € | |
| 20,90 € | 1.045,00 € | |
| 19,90 € | 1.990,00 € | |
| 18,66 € | 4.665,00 € |
Need more?