Reference Only
09156000311
Circular Metric Connectors HanM23 Pwr Pnl FdThr EMC crd cbl 11-17mm.
Datasheet
09156000311 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M23 | |
| IP Rating | IP67, IP69, IPX9K | |
| Product | Housings | |
| Type | Cable Shell | |
| Series | Han M23 | |
| Subcategory | Circular Connectors | |
| Tradename | HAN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Other
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 112,03 € | 560,15 € | |
| 95,23 € | 952,30 € | |
| 89,27 € | 2.231,75 € | |
| 85,02 € | 4.251,00 € | |
| 81,72 € | 8.172,00 € |
Need more?