Reference Only
09156009102
Circular Metric Connectors HanM23Pwr MtlScrwCvr w/chain 100mm-hsng.
Datasheet
09156009102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M23 | |
| IP Rating | IP69X | |
| Type | Cover | |
| Series | Han M23 | |
| Accessory Type | Cover | |
| Subcategory | Circular Connectors | |
| Tradename | HAN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Other
Technical Resources
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,18 € | 100,90 € | |
| 17,34 € | 173,40 € | |
| 15,92 € | 398,00 € | |
| 15,16 € | 758,00 € | |
| 14,44 € | 1.444,00 € | |
| 13,53 € | 3.382,50 € | |
| 12,89 € | 6.445,00 € |
Need more?