Reference Only
09156093011
Circular Metric Connectors Han M23 Power 5+3+PE B Male Crimp Insert.
Datasheet
09156093011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Contact | |
| Thread Size | M23 | |
| Termination Style | Crimp | |
| Current Rating | 28 A | |
| Voltage Rating | 630 V | |
| Series | Han M23 | |
| Compliance | UL94 V-0 | |
| Contact Gender | Pin (Male) | |
| Housing Material | Polyamide (PA) | |
| Mounting Style | Cable | |
| Subcategory | Circular Connectors | |
| Tradename | HAN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Other
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,35 € | 101,75 € | |
| 17,59 € | 175,90 € | |
| 16,64 € | 416,00 € | |
| 15,88 € | 794,00 € | |
| 15,14 € | 1.514,00 € | |
| 14,35 € | 3.587,50 € | |
| 13,97 € | 6.985,00 € |
Need more?