Reference Only
09200030202
Heavy Duty Power Connectors BS SURFACE W/O ADPTR HAN A.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han A | |
| Product | Connectors | |
| Housing / Hood Size | 3A | |
| Cable Entry Angle | Side | |
| Housing Material | Zinc Die Cast | |
| IP Rating | IP44, IP67 | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-20-003-0202 09 20 003 0202 9200030202 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,49 € | 364,90 € | |
| 36,33 € | 1.816,50 € | |
| 35,53 € | 3.553,00 € | |
| 34,33 € | 6.866,00 € |
Need more?