
09200044712
Heavy Duty Power Connectors Han 4A-SC-F.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han A | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 9200044712 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,66 € | 15,66 € | |
| 13,57 € | 135,70 € | |
| 12,86 € | 321,50 € | |
| 12,67 € | 633,50 € | |
| 11,18 € | 1.118,00 € | |
| 10,44 € | 2.610,00 € | |
| 10,21 € | 5.105,00 € | |
| 9,70 € | 9.700,00 € |
Need more?