Reference Only
09223326951
DIN 41612 Connectors DIN-SIGNAL 2B032MS 3,0C1-2-V2CLIP.
Datasheet
09223326951 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Series | DIN-Signal 2B | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | DIN-Signal | |
| Part # Aliases | 09-22-332-6951 09 22 332 6951 9223326951 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,22 € | 204,40 € | |
| 9,81 € | 588,60 € | |
| 9,27 € | 927,00 € | |
| 8,45 € | 2.197,00 € | |
| 7,90 € | 3.950,00 € | |
| 7,25 € | 7.250,00 € |
Need more?