Reference Only
09230009950
DIN 41612 Connectors DINTYP 2C/2R A=11.75 SHROUD PRESS-IN.
Datasheet
09230009950 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Number of Positions | 48 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | Type R | |
| Packaging | Tray | |
| Accessory Type | Shroud | |
| Housing Material | Plastic | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 09-23-000-9950 09 23 000 9950 9230009950 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,13 € | 8,26 € | |
| 4,02 € | 100,50 € | |
| 3,95 € | 197,50 € | |
| 3,83 € | 383,00 € | |
| 3,53 € | 882,50 € | |
| 3,48 € | 1.740,00 € | |
| 3,18 € | 3.180,00 € | |
| 3,11 € | 7.775,00 € |
Need more?