Reference Only
09230009954
DIN 41612 Connectors DIN TYP 2C/2R A=8.30 SHROUD PRESS-IN.
Datasheet
09230009954 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Number of Positions | 48 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | Type 2C/2R | |
| Mounting Angle | Straight | |
| Packaging | Tray | |
| Accessory Type | Shroud | |
| Housing Material | Plastic | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 09-23-000-9954 09 23 000 9954 9230009954 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,19 € | 41,90 € | |
| 3,94 € | 98,50 € | |
| 3,83 € | 191,50 € | |
| 3,65 € | 365,00 € | |
| 3,23 € | 807,50 € | |
| 2,76 € | 1.380,00 € | |
| 2,74 € | 2.740,00 € |
Need more?