Reference Only
09230009958
DIN 41612 Connectors 2C/2R SHROUD PRESSIN 5.1.
Datasheet
09230009958 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Type | C, R | |
| Termination Style | Press Fit | |
| Accessory Type | Shroud | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Tail Length | 13 mm | |
| Part # Aliases | 09 23 000 9958 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,24 € | 42,40 € | |
| 4,02 € | 100,50 € | |
| 3,93 € | 196,50 € | |
| 3,74 € | 374,00 € | |
| 3,27 € | 817,50 € | |
| 3,18 € | 1.590,00 € | |
| 2,71 € | 2.710,00 € |
Need more?