Reference Only
09230009967
DIN 41612 Connectors 2C2R SHROUD SCREWFIX 5.9.
Datasheet
09230009967 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Accessories | |
| Type | C, R | |
| Termination Style | Screw | |
| Accessory Type | Shroud | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Tail Length | 13 mm, 17 mm | |
| Part # Aliases | 09 23 000 9967 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,52 € | 113,00 € | |
| 4,43 € | 221,50 € | |
| 4,30 € | 430,00 € | |
| 3,97 € | 992,50 € | |
| 3,90 € | 1.950,00 € | |
| 3,57 € | 3.570,00 € | |
| 3,49 € | 8.725,00 € |
Need more?