Reference Only
09231166932
DIN 41612 Connectors DIN-SIGNAL 2C016MS-3,0C1-2.
Datasheet
09231166932 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Number of Positions | 16 Position | |
| Type | Type 2C | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,16 € | 83,20 € | |
| 4,06 € | 243,60 € | |
| 3,87 € | 387,00 € | |
| 3,38 € | 878,80 € | |
| 3,29 € | 1.645,00 € | |
| 2,80 € | 2.800,00 € | |
| 2,61 € | 6.525,00 € |
Need more?