Reference Only
09231326919
DIN 41612 Connectors DIN-SIGNAL 2C032MR-3,0C1-2.
Datasheet
09231326919 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Series | DIN-Signal 2C | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | DIN-Signal | |
| Part # Aliases | 09-23-132-6919 09 23 132 6919 9231326919 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,00 € | 120,00 € | |
| 5,81 € | 348,60 € | |
| 5,54 € | 554,00 € | |
| 4,94 € | 1.284,40 € | |
| 4,73 € | 2.365,00 € | |
| 4,12 € | 4.120,00 € | |
| 4,00 € | 10.000,00 € |
Need more?