Reference Only
09241206579
DIN 41612 Connectors 20P Male 3B R/A Solder.
Datasheet
09241206579 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Number of Rows | 2 Row | |
| Mounting Angle | Right | |
| Contact Material | Copper Alloy | |
| Series | DIN-Signal 3B | |
| Packaging | Tray | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | DIN-Signal | |
| Part # Aliases | 09-24-120-6579 09 24 120 6579 9241206579 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,10 € | 162,00 € | |
| 7,88 € | 2.048,80 € | |
| 7,59 € | 3.795,00 € | |
| 7,14 € | 7.140,00 € |
Need more?