Reference Only
09251306961
DIN 41612 Connectors 30P Male 3C R/A Solder.
Datasheet
09251306961 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Number of Rows | 3 Row | |
| Mounting Angle | Right Angle | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 09-25-130-6961 09 25 130 6961 9251306961 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,27 € | 85,40 € | |
| 4,17 € | 250,20 € | |
| 3,97 € | 397,00 € | |
| 3,47 € | 902,20 € | |
| 3,37 € | 1.685,00 € | |
| 2,87 € | 2.870,00 € | |
| 2,67 € | 6.675,00 € |
Need more?