Reference Only
09252306841
DIN 41612 Connectors 30P Fmle 3C Solder.
Datasheet
09252306841 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Number of Rows | 3 Row | |
| Mounting Angle | Straight | |
| Contact Material | Copper Alloy | |
| Series | DIN-Signal 3C | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | DIN-Signal | |
| Part # Aliases | 09-25-230-6841 09 25 230 6841 9252306841 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,07 € | 101,40 € | |
| 4,95 € | 297,00 € | |
| 4,70 € | 470,00 € | |
| 4,21 € | 1.094,60 € | |
| 3,67 € | 1.835,00 € | |
| 3,49 € | 3.490,00 € | |
| 3,35 € | 8.375,00 € |
Need more?