Reference Only
09281483101
DIN 41612 Connectors DIN-SIGNAL 2R048M-B.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Type | Type 2R | |
| Current Rating | 2 A | |
| Contact Material | Copper Alloy | |
| Packaging | Tray | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,68 € | 53,60 € | |
| 2,66 € | 266,00 € | |
| 2,32 € | 603,20 € | |
| 2,25 € | 1.125,00 € | |
| 1,92 € | 1.920,00 € | |
| 1,79 € | 4.475,00 € | |
| 1,72 € | 8.600,00 € |
Need more?