
09291305961
DIN 41612 Connectors TYP3R ML PR-IN 30POL.
Datasheet
09291305961 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Headers | |
| Number of Positions | 30 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Termination Style | Press Fit | |
| Mounting Angle | Straight | |
| Packaging | Tray | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 09-29-130-5961 09 29 130 5961 9291305961 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,10 € | 305,00 € | |
| 5,66 € | 1.415,00 € | |
| 5,32 € | 2.660,00 € | |
| 4,70 € | 4.700,00 € |
Need more?