Reference Only
09291306504
DIN 41612 Connectors 3R MALE PRESS-IN PIN 5MM 30 CONTACTS.
Datasheet
09291306504 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | DIN 41612 Connectors | |
| Product | Headers | |
| Number of Positions | 30 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | 3R | |
| Termination Style | Press Fit | |
| Mounting Angle | Straight | |
| Current Rating | 2 A | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Series | DIN-Signal 2R | |
| Packaging | Tray | |
| Contact Gender | Male | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 1 TOhms | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Straight Pin | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Tail Length | 5 mm | |
| Voltage Rating | 1 kV | |
| Part # Aliases | 9291306504 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,76 € | 135,20 € | |
| 5,87 € | 1.526,20 € |
Need more?