
09305160420YYC
Heavy Duty Power Connectors HTE-NPTF 3/4" HAN 16B.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han | |
| Product | Hoods | |
| Number of Positions | 1 Position | |
| Housing / Hood Size | 16B | |
| Tradename | Han | |
| Mounting Angle | Top Entry | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 9305160420YYC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,60 € | 28,60 € | |
| 26,45 € | 264,50 € | |
| 25,89 € | 647,25 € | |
| 25,51 € | 1.275,50 € | |
| 25,13 € | 2.513,00 € | |
| 24,53 € | 6.132,50 € |
Need more?