Reference Only
09330245401
Heavy Duty Power Connectors PROTECTION COVER HAN 24B.
Datasheet
09330245401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Snap | |
| Product | Accessories | |
| Accessory Type | Protection Cover | |
| Housing / Hood Size | 24B | |
| Housing Material | Thermoplastic (TP) | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-33-024-5401 09 33 024 5401 9330245401 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,48 € | 28,96 € | |
| 13,14 € | 131,40 € | |
| 12,32 € | 320,32 € | |
| 11,99 € | 599,50 € | |
| 10,36 € | 1.036,00 € | |
| 10,33 € | 2.582,50 € | |
| 10,06 € | 5.030,00 € | |
| 9,59 € | 9.590,00 € |
Need more?