Reference Only
09340030504
Heavy Duty Power Connectors HOOD SIDE ENTRY HAN HVE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HvE | |
| Product | Hoods | |
| Cable Entry Angle | Side | |
| Thread Size | PG16 | |
| Housing Material | Metal | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-34-003-0504 09 34 003 0504 9340030504 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,77 € | 47,77 € | |
| 44,95 € | 449,50 € | |
| 43,71 € | 1.092,75 € | |
| 42,52 € | 2.126,00 € | |
| 41,27 € | 4.127,00 € | |
| 40,82 € | 10.205,00 € |
Need more?