Reference Only
09340060404
Heavy Duty Power Connectors HD TOP ENTRY 2 REEL HAN HVE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HvE | |
| Product | Hoods | |
| Cable Entry Angle | Top | |
| Thread Size | PG21 | |
| Housing Material | Metal | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-34-006-0404 09 34 006 0404 9340060404 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 82,87 € | 82,87 € | |
| 70,45 € | 704,50 € | |
| 67,68 € | 1.692,00 € | |
| 65,42 € | 3.271,00 € | |
| 61,80 € | 6.180,00 € |
Need more?