Reference Only
09350006203
Heavy Duty Power Connectors 0.5MM SQ FEMALE CNT CRIMP.
Datasheet
09350006203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han P | |
| Product | Contacts | |
| Current Rating | 16 A | |
| Termination Style | Crimp | |
| Insert / Contact Gender | Female | |
| Contact Plating | Silver | |
| Wire Gauge Max | 20 AWG | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-35-000-6203 09 35 000 6203 9350006203 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,79 € | 179,00 € | |
| 1,63 € | 489,00 € | |
| 1,50 € | 750,00 € | |
| 1,30 € | 1.300,00 € | |
| 1,22 € | 3.050,00 € | |
| 1,17 € | 5.850,00 € |
Need more?