Reference Only
09350006204
Heavy Duty Power Connectors 0.75MM SQ FEMALE CNT CRIMP.
Datasheet
09350006204 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han P | |
| Product | Contacts | |
| Insert / Contact Gender | Pin (Male) | |
| Wire Gauge Min | 18 AWG | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-35-000-6204 09 35 000 6204 9350006204 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,16 € | 216,00 € | |
| 1,89 € | 567,00 € | |
| 1,83 € | 915,00 € | |
| 1,63 € | 1.630,00 € | |
| 1,53 € | 3.825,00 € | |
| 1,43 € | 7.150,00 € |
Need more?