Reference Only
09350020321
Modular Connectors / Ethernet Connectors HAN PP RJ45 HOUS W/GSKT.
Datasheet
09350020321 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| USOC Codes | RJ45 | |
| Mounting Style | Panel Mount | |
| Mounting Angle | Straight | |
| IP Rating | IP65 | |
| Series | Harting PushPull | |
| Packaging | Tray | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Part # Aliases | 09-35-002-0321 09 35 002 0321 9350020321 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,77 € | 5,77 € | |
| 5,74 € | 57,40 € | |
| 5,56 € | 139,00 € | |
| 5,49 € | 274,50 € | |
| 5,34 € | 534,00 € | |
| 5,05 € | 1.262,50 € | |
| 4,90 € | 2.450,00 € | |
| 4,61 € | 4.610,00 € |
Need more?